AFS20A02-1575.42-T2 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: $1.34000
Datasheet

Parametric Equivalent


RFMi
In Stock: 16,000
Unit Price: $1.88000
Datasheet

AFS20A02-1575.42-T2

DigiKey Part Number
535-11907-2-ND - Tape & Reel (TR)
535-11907-1-ND - Cut Tape (CT)
535-11907-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AFS20A02-1575.42-T2
Description
FILTER SAW 1.575GHZ 4SMD
Customer Reference
Detailed Description
1.575GHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 1.15dB 2MHz Bandwidth 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Frequency - Center
1.575GHz
Bandwidth
2MHz
Insertion Loss
1.15dB
Ratings
-
Applications
General Purpose
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Height (Max)
0.035" (0.90mm)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Obsolete
This product is no longer manufactured. View Substitutes
* All Digi-Reel orders will add a $7.00 reeling fee.
Import Tariff may apply to this part if shipping to the United States