ABSTS5A2-22NM024M

DigiKey Part Number
535-ABSTS5A2-22NM024MTR-ND - Tape & Reel (TR)
535-ABSTS5A2-22NM024MCT-ND - Cut Tape (CT)
535-ABSTS5A2-22NM024MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABSTS5A2-22NM024M
Description
FILTER SAW 1223MHZ 5SMD
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
1.223GHz Frequency GPS RF SAW Filter (Surface Acoustic Wave) 1.8dB 52MHz Bandwidth 5-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency - Center
1.223GHz
Bandwidth
52MHz
Insertion Loss
1.8dB
Ratings
-
Applications
GPS
Mounting Type
Surface Mount
Package / Case
5-SMD, No Lead
Height (Max)
0.020" (0.50mm)
Size / Dimension
0.043" L x 0.035" W (1.10mm x 0.90mm)
In-Stock: 3,360
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.63000$0.63
10$0.51100$5.11
25$0.47120$11.78
50$0.44320$22.16
100$0.41680$41.68
250$0.38440$96.10
500$0.36158$180.79
1,000$0.34012$340.12
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.26130$1,306.50
10,000$0.25868$2,586.80
15,000$0.25786$3,867.90
25,000$0.25598$6,399.50
35,000$0.25000$8,750.00
Manufacturers Standard Package