0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABNTC-0402-503J-4100F-T

Digi-Key Part Number
ABNTC-0402-503J-4100F-T-ND - Tape & Reel (TR)
Manufacturer
Abracon LLC
Manufacturer Product Number
ABNTC-0402-503J-4100F-T
Supplier
Description
THERMISTOR NTC 50KOHM 4100K 0402
Manufacturer Standard Lead Time
16
Detailed Description
NTC Thermistor 50k 0402 (1005 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Abracon LLC
-
Tape & Reel (TR)
Part Status
Active
Resistance in Ohms @ 25°C
50k
Resistance Tolerance
±5%
B Value Tolerance
±1%
B0/50
-
B25/50
4100K
B25/75
-
B25/85
-
B25/100
-
Operating Temperature
-55°C ~ 125°C
Power - Max
100 mW
Length - Lead Wire
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
1 (Unlimited)
EAR99
8533.40.8070
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$0.04733$473.30
10,000