ABMM SERIES
ABMM SERIES
ABMM Series Footprint
ABMM Series Side

ABMM-19.6608MHZ-B2-T

Digi-Key Part Number
535-9157-2-ND - Tape & Reel (TR)
535-9157-1-ND - Cut Tape (CT)
535-9157-6-ND - Digi-Reel®
Manufacturer
Abracon LLC
Manufacturer Product Number
ABMM-19.6608MHZ-B2-T
Supplier
Description
CRYSTAL 19.6608MHZ 18PF SMD
Manufacturer Standard Lead Time
29 Weeks
Detailed Description
19.6608 MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
19.6608 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±20ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.051" (1.30mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.60.0050
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.46080$460.80
Additional Resources
AttributeDescription
Other Names
300-9157-1-ND
535-9157-6
ABMM196608MHZB2T
535-9157-1
535-9157-2
300-9157-2-ND
300-9157-1
300-9157-2
Standard Package1,000