ABMM SERIES
ABMM SERIES
ABMM Series Top
ABMM Series Side

ABMM-14.31818MHZ-B2-T

Digi-Key Part Number
535-9153-2-ND - Tape & Reel (TR)
535-9153-1-ND - Cut Tape (CT)
535-9153-6-ND - Digi-Reel®
Manufacturer
Abracon LLC
Manufacturer Product Number
ABMM-14.31818MHZ-B2-T
Supplier
Description
CRYSTAL 14.31818MHZ 18PF SMD
Manufacturer Standard Lead Time
29 Weeks
Detailed Description
±20ppm Crystal 18pF 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
14.31818 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±20ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.051" (1.30mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.60.0050
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.80000$0.80
10$0.70700$7.07
50$0.66040$33.02
100$0.58370$58.37
500$0.55296$276.48
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.46080$460.80
3,000$0.44544$1,336.32
5,000$0.43008$2,150.40
10,000$0.41472$4,147.20
Additional Resources
AttributeDescription
Other Names
300-9153-2-ND
300-9153-2
535-9153-2
ABMM1431818MHZB2T
Standard Package1,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
ABM3B-14.31818MHZ-B2-TAbracon LLC697535-9120-1-ND$0.95000Similar