ABM_B/ABM_W Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABM8W-48.0000MHZ-4-J2Z-T3

Digi-Key Part Number
ABM8W-48.0000MHZ-4-J2Z-T3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ABM8W-48.0000MHZ-4-J2Z-T3
Description
CRYSTAL 48.0000MHZ 4PF SMD
Manufacturer Standard Lead Time
27 Weeks
Detailed Description
48 MHz ±20ppm Crystal 4pF 30 Ohms 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Active
Type
Frequency
Frequency Stability
±50ppm
Frequency Tolerance
±20ppm
Load Capacitance
4pF
ESR (Equivalent Series Resistance)
30 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 105°C
Ratings
-
Mounting Type
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.030" (0.75mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.60.0060
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.42324$1,269.72
Additional Resources
AttributeDescription
Other Names
ABM8W-48.0000MHZ-4-J2J-T3
ABM8W-48.0000MHZ-4-J2J-T3-ND
Standard Package3,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
ABM11W-48.0000MHZ-4-J2Z-T3Abracon LLC0ABM11W-48.0000MHZ-4-J2Z-T3-ND$0.55358Similar