USD

ABM8G Series
ABM8G Series
ABM8G Series Top
ABM8G Series Bottom

ABM8G-18.432MHZ-B4Y-T

Digi-Key Part Number
535-10291-2-ND - Tape & Reel (TR)
535-10291-1-ND - Cut Tape (CT)
535-10291-6-ND - Digi-Reel®
Manufacturer
Abracon LLC
Manufacturer Product Number
ABM8G-18.432MHZ-B4Y-T
Supplier
Description
CRYSTAL 18.4320MHZ 10PF SMD
Manufacturer Standard Lead Time
29 Weeks
Detailed Description
±30ppm Crystal 10pF 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
10pF
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.039" (1.00mm)
Frequency
18.432 MHz
ESR (Equivalent Series Resistance)
80 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Affected
ECCNEAR99
HTSUS8541.60.0050
Price and Procurement

Additional Resources
AttributeDescription
Other Names
535-10291-2
ABM8G18432MHZB4YT
Standard Package1,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
ABM8G-18.432MHZ-4Y-T3Abracon LLC3,271535-10909-1-ND$0.67000Similar