USD

ABM8G Series
ABM8G Series
ABM8G Series Top
ABM8G Series Bottom
ABM8G-16.000MHZ-8-D2Y-T
Digi-Key Part Number
535-14410-2-ND - Tape & Reel (TR)
535-14410-1-ND - Cut Tape (CT)
535-14410-6-ND - Digi-Reel®
Manufacturer
Abracon LLC
Manufacturer Product Number
ABM8G-16.000MHZ-8-D2Y-T
Supplier
Description
CRYSTAL 16.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
16MHz ±20ppm Crystal 8pF 80 Ohms 4-SMD, No Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency Stability
±30ppm
Frequency Tolerance
±20ppm
Load Capacitance
8pF
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126"" L x 0.098"" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.039"" (1.00mm)
Frequency
16MHz
ESR (Equivalent Series Resistance)
80 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
Price and Procurement

1,269 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names535-14410-2
Standard Package1,000