cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABM8AIG-33.000MHZ-12-D2Z-T

Digi-Key Part Number
535-14809-2-ND - Tape & Reel (TR)
535-14809-1-ND - Cut Tape (CT)
535-14809-6-ND - Digi-Reel®
Manufacturer
Abracon LLC
Manufacturer Product Number
ABM8AIG-33.000MHZ-12-D2Z-T
Supplier
Description
CRYSTAL 33.0000MHZ 12PF SMD
Detailed Description
33 MHz ±20ppm Crystal 12pF 40 Ohms 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
33 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±20ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.60.0060
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.40320$403.20
Additional Resources
AttributeDescription
Other Names
535-14809-6
535-14809-2
535-14809-1
Standard Package1,000