ABM7 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ABM7 Series
ABM7 Series Side
ABM7 Series Top

ABM7-25.000MHZ-B4-T

Digi-Key Part Number
535-13462-2-ND - Tape & Reel (TR)
535-13462-1-ND - Cut Tape (CT)
535-13462-6-ND - Digi-Reel®
Manufacturer
Abracon LLC
Manufacturer Product Number
ABM7-25.000MHZ-B4-T
Supplier
Description
CRYSTAL 25.0000MHZ 18PF SMD
Detailed Description
25 MHz ±30ppm Crystal 18pF 50 Ohms 2-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Size / Dimension
0.236" L x 0.138" W (6.00mm x 3.50mm)
Height - Seated (Max)
0.055" (1.40mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Affected
ECCNEAR99
HTSUS8541.60.0060
Additional Resources
AttributeDescription
Other Names
535-13462-1
535-13462-2
535-13462-6
Standard Package1,000