
ABM3C-12.288MHZ-D4Y-T | ||
---|---|---|
Digi-Key Part Number | 535-11282-2-ND - Tape & Reel (TR) 535-11282-1-ND - Cut Tape (CT) 535-11282-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ABM3C-12.288MHZ-D4Y-T | |
Description | CRYSTAL 12.2880MHZ 18PF SMD | |
Manufacturer Standard Lead Time | 55 Weeks | |
Detailed Description | 12.288 MHz ±30ppm Crystal 18pF 60 Ohms 4-SMD, No Lead | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Type | MHz Crystal | |
Frequency | 12.288 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) |
Resource Type | Link |
---|---|
Datasheets | ABM3C Series |
Video File | Abracon: Who We Are Today |
Environmental Information | Abracon REACH |
PCN Packaging | ABM3 Series 11/Jul/2018 |
HTML Datasheet | ABM3C Drawing |
EDA Models | |
3D Drawings | ABM3C.pdf |
Product Drawings | ABM3C Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.60.0050 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1.01000 | $1.01 |
10 | $0.89200 | $8.92 |
50 | $0.83420 | $41.71 |
100 | $0.73720 | $73.72 |
500 | $0.69840 | $349.20 |
Qty | Unit Price | Ext Price |
---|---|---|
1,000 | $0.58200 | $582.00 |
3,000 | $0.56260 | $1,687.80 |
5,000 | $0.54320 | $2,716.00 |
10,000 | $0.52380 | $5,238.00 |
Attribute | Description |
---|---|
Other Names | ABM3C12288MHZD4YT 535-11282-6 535-11282-1 535-11282-2 |
Standard Package | 1,000 |