



ABM3B-28.63636MHZ-10-1-U-T | ||
---|---|---|
Digi-Key Part Number | 300-8220-2-ND - Tape & Reel (TR) 300-8220-1-ND - Cut Tape (CT) 300-8220-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ABM3B-28.63636MHZ-10-1-U-T | |
Description | CRYSTAL 28.63636MHZ 10PF SMD | |
Manufacturer Standard Lead Time | 27 Weeks | |
Detailed Description | 28.63636 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Type | ||
Frequency | ||
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
Resource Type | Link |
---|---|
Datasheets | |
Video File | Abracon: Who We Are Today |
Environmental Information | Abracon REACH |
PCN Packaging | ABM3 Series 11/Jul/2018 |
HTML Datasheet | |
EDA Models | ABM3B-28.63636MHZ-10-1-U-T by SnapEDA |
3D Drawings | ABM3B.pdf |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.60.0060 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1.05000 | $1.05 |
10 | $0.92900 | $9.29 |
50 | $0.86860 | $43.43 |
100 | $0.76760 | $76.76 |
500 | $0.72720 | $363.60 |
Qty | Unit Price | Ext Price |
---|---|---|
1,000 | $0.60600 | $606.00 |
3,000 | $0.58580 | $1,757.40 |
5,000 | $0.56560 | $2,828.00 |
10,000 | $0.54540 | $5,454.00 |
Attribute | Description |
---|---|
Other Names | 300-8220-6 ABM3B2863636MHZ101UT 300-8220-1 300-8220-2 |
Standard Package | 1,000 |