ABM_B/ABM_W Series
ABM_B/ABM_W Series
ABM3B Series Top
ABM3B Series Circuit

ABM3B-24.000MHZ-B2-T

Digi-Key Part Number
535-9126-2-ND - Tape & Reel (TR)
535-9126-1-ND - Cut Tape (CT)
535-9126-6-ND - Digi-Reel®
Manufacturer
Abracon LLC
Manufacturer Product Number
ABM3B-24.000MHZ-B2-T
Supplier
Description
CRYSTAL 24.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
33 Weeks
Detailed Description
24 MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
24 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±20ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.043" (1.10mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.60.0060
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.08000$1.08
10$1.03200$10.32
50$1.00800$50.40
100$0.86400$86.40
500$0.84000$420.00
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.70800$708.00
3,000$0.67200$2,016.00
5,000$0.64800$3,240.00
10,000$0.62400$6,240.00