ABM3-9.8304MHZ-D2Y-T

DigiKey Part Number
535-13417-2-ND - Tape & Reel (TR)
535-13417-1-ND - Cut Tape (CT)
535-13417-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM3-9.8304MHZ-D2Y-T
Description
CRYSTAL 9.8304MHZ 18PF SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
9.8304 MHz ±20ppm Crystal 18pF 120 Ohms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM3-9.8304MHZ-D2Y-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
9.8304 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±20ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
120 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.051" (1.30mm)
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.63000$0.63
10$0.52600$5.26
50$0.47380$23.69
100$0.42110$42.11
500$0.40008$200.04
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.33690$336.90
3,000$0.31585$947.55
5,000$0.30532$1,526.60
10,000$0.29479$2,947.90
Manufacturers Standard Package