ABM12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ABM12
ABM12 Series Circuit
ABM12 Series Side

ABM12-28.63636MHZ-B2X-T3

Digi-Key Part Number
535-10254-2-ND - Tape & Reel (TR)
Manufacturer
Abracon LLC
Manufacturer Product Number
ABM12-28.63636MHZ-B2X-T3
Supplier
Description
CRYSTAL 28.63636MHZ 8PF SMD
Manufacturer Standard Lead Time
29 Weeks
Detailed Description
28.63636 MHz ±20ppm Crystal 8pF 200 Ohms 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
Package
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
28.63636 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±20ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
200 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max)
0.018" (0.45mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.60.0060
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$1.04832$3,144.96
Additional Resources
AttributeDescription
Other Names
ABM122863636MHZB2XT3
535-10254-6
ABM12-28.63636MHZ-B2X-T
535-10254-2
535-10254-1
Standard Package3,000