ABM_W Series

ABM11W-20.0000MHZ-4-D1X-T3

Digi-Key Part Number
535-13818-2-ND - Tape & Reel (TR)
535-13818-1-ND - Cut Tape (CT)
535-13818-6-ND - Digi-Reel®
Manufacturer
Abracon LLC
Manufacturer Product Number
ABM11W-20.0000MHZ-4-D1X-T3
Supplier
Description
CRYSTAL 20.0000MHZ 4PF SMD
Manufacturer Standard Lead Time
33 Weeks
Detailed Description
±10ppm Crystal 4pF 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
20 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±10ppm
Load Capacitance
4pF
ESR (Equivalent Series Resistance)
120 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.60.0050
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.86000$0.86
10$0.76000$7.60
50$0.71000$35.50
100$0.62750$62.75
500$0.59444$297.22
1,000$0.49536$495.36
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.47885$1,436.55
6,000$0.46234$2,774.04
15,000$0.45752$6,862.80
Additional Resources
AttributeDescription
Other Names535-13818-2
Standard Package3,000