ABM11 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ABM11 SERIES
ABM11 Series Circuit
ABM11 Series Bottom

ABM11-36.000MHZ-B7G-T

Digi-Key Part Number
535-9820-2-ND - Tape & Reel (TR)
535-9820-1-ND - Cut Tape (CT)
535-9820-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM11-36.000MHZ-B7G-T
Description
CRYSTAL 36.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
33 Weeks
Detailed Description
36 MHz ±15ppm Crystal 10pF 80 Ohms 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Type
MHz Crystal
Frequency
36 MHz
Frequency Stability
±15ppm
Frequency Tolerance
±15ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.023" (0.59mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.60.0060
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.96288$962.88
Additional Resources
AttributeDescription
Other Names
535-9820-6
535-9820-2
ABM1136000MHZB7GT
535-9820-1
Standard Package1,000