USD

ABM11 SERIES
ABM11 SERIES
ABM11 Series Top
ABM11 Series Side
ABM11-32.000MHZ-B1U-T
Digi-Key Part Number
535-14370-2-ND - Tape & Reel (TR)
535-14370-1-ND - Cut Tape (CT)
535-14370-6-ND - Digi-Reel®
Manufacturer
Abracon LLC
Manufacturer Product Number
ABM11-32.000MHZ-B1U-T
Supplier
Description
CRYSTAL 32.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
±10ppm Crystal 10pF 4-SMD, No Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
10pF
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.023" (0.59mm)
Frequency
32 MHz
ESR (Equivalent Series Resistance)
80 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
Price and Procurement

* All Digi-Reel orders will add a $7.00 reeling fee.
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names535-14370-2
Standard Package1,000