USD

cms-photo-not-available
ABM11-30.000MHZ-B1U-T3
Digi-Key Part Number
ABM11-30.000MHZ-B1U-T3-ND - Tape & Reel (TR)
Manufacturer
Abracon LLC
Manufacturer Product Number
ABM11-30.000MHZ-B1U-T3
Supplier
Description
CRYSTAL 30.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
±10ppm Crystal 10pF 4-SMD, No Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
Package
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
10pF
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.023" (0.59mm)
Frequency
30 MHz
ESR (Equivalent Series Resistance)
80 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
Available To Order

Additional Resources
AttributeDescription
Standard Package3,000