ABM_B/ABM_W Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABM10W-40.6100MHZ-6-B1U-T3

Digi-Key Part Number
ABM10W-40.6100MHZ-6-B1U-T3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ABM10W-40.6100MHZ-6-B1U-T3
Description
CRYSTAL 40.6100MHZ 6PF SMD
Manufacturer Standard Lead Time
41 Weeks
Detailed Description
40.61 MHz ±10ppm Crystal 6pF 40 Ohms 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Active
Type
Frequency
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
6pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Package / Case
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.024" (0.60mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.60.0060
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.38077$1,142.31
Additional Resources
AttributeDescription
Standard Package3,000
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
ABM10W-40.6100MHZ-7-B1U-T3Abracon LLC0ABM10W-40.6100MHZ-7-B1U-T3-ND$0.38077Similar
416F40611CTTCTS-Frequency Controls0416F40611CTT-ND$0.00000Similar
416F40611CTRCTS-Frequency Controls0416F40611CTR-ND$0.47270Similar