USD

ABM10 SERIES
ABM10 SERIES
ABM10 Series Top
ABM10 Series Side
ABM10-27.000MHZ-D30-T3
Digi-Key Part Number
535-10934-2-ND - Tape & Reel (TR)
535-10934-1-ND - Cut Tape (CT)
535-10934-6-ND - Digi-Reel®
Manufacturer
Abracon LLC
Manufacturer Product Number
ABM10-27.000MHZ-D30-T3
Supplier
Description
CRYSTAL 27.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
27MHz ±20ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency Stability
±30ppm
Frequency Tolerance
±20ppm
Load Capacitance
10pF
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098"" L x 0.079"" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.028"" (0.70mm)
Frequency
27MHz
ESR (Equivalent Series Resistance)
100 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
Price and Procurement

2,896 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
535-10934-2
ABM1027000MHZD30T3
Standard Package3,000