cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABLS-3.6864MHZ-20-D-4-H-T

Digi-Key Part Number
535-14914-2-ND - Tape & Reel (TR)
535-14914-1-ND - Cut Tape (CT)
535-14914-6-ND - Digi-Reel®
Manufacturer
Abracon LLC
Manufacturer Product Number
ABLS-3.6864MHZ-20-D-4-H-T
Supplier
Description
CRYSTAL 3.6864MHZ 20PF SMD
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
3.6864 MHz ±30ppm Crystal 20pF 180 Ohms HC-49/US
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
3.6864 MHz
Frequency Stability
±35ppm
Frequency Tolerance
±30ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
180 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
HC-49/US
Size / Dimension
0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max)
0.165" (4.20mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Affected
ECCNEAR99
HTSUS8541.60.0030
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.41184$411.84
Additional Resources
AttributeDescription
Other Names
535-14914-1
535-14914-2
535-14914-6
Standard Package1,000