ABLS-12.000MHZ-20-B-3-H-T

DigiKey Part Number
535-15006-2-ND - Tape & Reel (TR)
535-15006-1-ND - Cut Tape (CT)
535-15006-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABLS-12.000MHZ-20-B-3-H-T
Description
CRYSTAL 12.0000MHZ 20PF SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
12 MHz ±25ppm Crystal 20pF 50 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ABLS-12.000MHZ-20-B-3-H-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Type
MHz Crystal
Frequency
12 MHz
Frequency Stability
±35ppm
Frequency Tolerance
±25ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max)
0.165" (4.20mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Affected
ECCNEAR99
HTSUS8541.60.0050
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.16000$0.16
10$0.13500$1.35
50$0.12180$6.09
100$0.10830$10.83
500$0.10288$51.44
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.08663$86.63
3,000$0.08122$243.66
5,000$0.07851$392.55
10,000$0.07581$758.10
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
535-15006-6
535-15006-2
535-15006-1
Standard Package1,000