USD

535-14706-KIT

ABKIT-ANTENNA-3

Digi-Key Part Number
535-14706-KIT-ND
Manufacturer
Abracon LLC
Manufacturer Product Number
ABKIT-ANTENNA-3
Supplier
Description
EXTERNAL ANTENNA KIT
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
-
Package
Bulk
Part Status
Active
Kit Type
External Antenna
Kit Contents
6 pcs - 6 Values (1 Each)
Environmental & Export Classifications
AttributeDescription
RoHS Status
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCN7A994
HTSUS8529.10.9100
Price and Procurement

7 In Stock
Can ship immediately
Value Added Item
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names535-14706-KIT
Standard Package1
Kit Contents
Part No.Description
AEACAC198013-S698RF ANT 700MHZ/800MHZ WHIP TILT
APAMS-121RF ANT 2.45GHZ/5.5GHZ WHIP TILT
AEACAQ190012-S915RF ANT 915MHZ WHIP STR IPEX MHF
AEACCA115021-S698RF ANT 700/800MHZ BLAD SMA FAKRA
APAMPG-117RF ANT 1.575GHZ/1.602GHZ MODULE