cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABDFVCTCXO-19.200MHZ-E-2-T2

Digi-Key Part Number
ABDFVCTCXO-19.200MHZ-E-2-T2-ND - Tape & Reel (TR)
Manufacturer
Abracon LLC
Manufacturer Product Number
ABDFVCTCXO-19.200MHZ-E-2-T2
Supplier
Description
XTAL OSC VCTCXO 19.2000MHZ LVCMO
Detailed Description
19.2 MHz VCTCXO LVCMOS Oscillator 3.3V - 14-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Base Resonator
Crystal
Type
VCTCXO
Frequency
19.2 MHz
Function
-
Output
LVCMOS
Voltage - Supply
3.3V
Frequency Stability
±280ppb
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Current - Supply (Max)
20mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
14-SMD, No Lead
Size / Dimension
0.559" L x 0.360" W (14.20mm x 9.15mm)
Height - Seated (Max)
0.122" (3.10mm)
Current - Supply (Disable) (Max)
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package250