AB38T-32.768KHZ

DigiKey Part Number
535-9034-ND
Manufacturer
Manufacturer Product Number
AB38T-32.768KHZ
Description
CRYSTAL 32.7680KHZ 12.5PF TH
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 12.5pF 30 kOhms Cylindrical Can, Radial
Datasheet
 Datasheet
EDA/CAD Models
AB38T-32.768KHZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
12.5pF
ESR (Equivalent Series Resistance)
30 kOhms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 60°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.126" Dia x 0.330" L (3.20mm x 8.30mm)
Height - Seated (Max)
0.327" (8.30mm)
In-Stock: 28,570
Can ship immediately
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.56000$0.56
10$0.30600$3.06
50$0.26240$13.12
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.