
AB1805-T3 | ||
---|---|---|
Digi-Key Part Number | 535-11932-2-ND - Tape & Reel (TR) 535-11932-1-ND - Cut Tape (CT) 535-11932-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AB1805-T3 | |
Description | IC RTC CLK/CALENDAR I2C 16QFN | |
Manufacturer Standard Lead Time | 53 Weeks | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 256B I²C, 2-Wire Serial 16-VFQFN Exposed Pad | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Abracon LLC | |
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year, SRAM, Trickle-Charger, Watchdog Timer | |
Memory Size | 256B | |
Time Format | HH:MM:SS:hh | |
Date Format | YY-MM-DD-dd | |
Interface | I²C, 2-Wire Serial | |
Voltage - Supply | 1.7V ~ 3.6V | |
Voltage - Supply, Battery | 1.5V ~ 3.6V | |
Current - Timekeeping (Max) | 0.17µA ~ 0.22µA @ 1.8V ~ 3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) |
Resource Type | Link |
---|---|
Datasheets | |
Video File | Abracon: Who We Are Today |
Environmental Information | Abracon REACH |
Featured Product | Abracon - AB Series Real-Time-Clocks |
CAD Models | AB18xx.stp |
HTML Datasheet | |
EDA Models | AB1805-T3 by Ultra Librarian |
3D Drawings | AB18xx.pdf |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $2.19000 | $2.19 |
10 | $1.96600 | $19.66 |
25 | $1.85520 | $46.38 |
100 | $1.58050 | $158.05 |
250 | $1.48400 | $371.00 |
500 | $1.29850 | $649.25 |
1,000 | $1.07590 | $1,075.90 |
Qty | Unit Price | Ext Price |
---|---|---|
3,000 | $1.05000 | $3,150.00 |
Attribute | Description |
---|---|
Other Names | 535-11932-6 |
Standard Package | 3,000 |