16-QFN

AB0811-T3

Digi-Key Part Number
535-11927-2-ND - Tape & Reel (TR)
535-11927-1-ND - Cut Tape (CT)
535-11927-6-ND - Digi-Reel®
Manufacturer
Abracon LLC
Manufacturer Product Number
AB0811-T3
Supplier
Description
IC RTC CLK/CALENDAR SPI 16-QFN
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar - SPI 16-VFQFN Exposed Pad
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Clock/Calendar
Features
Alarm, Leap Year, Trickle-Charger
Memory Size
-
Time Format
HH:MM:SS:hh
Date Format
YY-MM-DD-dd
Interface
SPI
Voltage - Supply
1.7V ~ 3.6V
Voltage - Supply, Battery
1.5V ~ 3.6V
Current - Timekeeping (Max)
0.17µA ~ 0.22µA @ 1.8V ~ 3V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
AB0811T3
535-11927-6
535-11927-1
535-11927-2
Standard Package3,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
AB0815-T3Abracon LLC2,388535-11930-1-ND$1.98000Direct