AAH-438-28.63636MHZ-T3 is Obsolete and no longer manufactured.
Similar
Similar
Similar

AAH-438-28.63636MHZ-T3 | ||
---|---|---|
Digi-Key Part Number | 535-13680-2-ND - Tape & Reel (TR) 535-13680-1-ND - Cut Tape (CT) 535-13680-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AAH-438-28.63636MHZ-T3 | |
Description | CRYSTAL 28.63636MHZ 12PF SMD | |
Detailed Description | 28.63636 MHz ±20ppm Crystal 12pF 25 Ohms 4-SMD, No Lead | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Obsolete | |
Type | ||
Frequency | ||
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 25 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Resource Type | Link |
---|---|
Datasheets | AAH-438-28.63636MHz-T3 |
Video File | Abracon: Who We Are Today |
Environmental Information | Abracon REACH |
PCN Obsolescence/ EOL | AAH-438 12-APR-2022 |
HTML Datasheet | AAH-438-28.63636MHz-T3 |
EDA Models | AAH-438-28.63636MHZ-T3 by SnapEDA |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.60.0060 |
Attribute | Description |
---|---|
Other Names | 535-13680-6 535-13680-1 535-13680-2 |
Standard Package | 3,000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
ABM8AIG-28.63636MHZ-12-2Z-T3 | Abracon LLC | 1,402 | 535-13397-1-ND | $1.25000 | Similar |
ECS-286.3-12-33Q-JES-TR | ECS Inc. | 5,216 | XC2153CT-ND | $0.92000 | Similar |
IXA16-HBFF12-28.63636MHZ | ILSI | 0 | 2780-IXA16-HBFF12-28.63636MHZCT-ND | $0.00000 | Similar |