ASV SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ASV SERIES
ASV Series Side 1
ASV Series Top

ASV-25.000MHZ-L-T

Digi-Key Part Number
535-14460-2-ND - Tape & Reel (TR)
535-14460-1-ND - Cut Tape (CT)
535-14460-6-ND - Digi-Reel®
Manufacturer
Abracon LLC
Manufacturer Product Number
ASV-25.000MHZ-L-T
Supplier
Description
XTAL OSC XO 25.0000MHZ HCMOS SMD
Detailed Description
25 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Crystal
Type
XO (Standard)
Frequency
25 MHz
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
3.3V
Frequency Stability
±100ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
15mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.276" L x 0.200" W (7.00mm x 5.08mm)
Height - Seated (Max)
0.071" (1.80mm)
Current - Supply (Disable) (Max)
10µA
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Cut Tape (CT)
QtyUnit PriceExt Price
1$1.51000$1.51
10$1.44500$14.45
50$1.41120$70.56
100$1.20960$120.96
Digi-Reel®
QtyUnit PriceExt Price
1$1.51000$1.51
10$1.44500$14.45
50$1.41120$70.56
100$1.20960$120.96
Additional Resources
AttributeDescription
Other Names
535-14460-6
535-14460-1
-535-14460-6
535-14460-2
-535-14460-2
-535-14460-1
Standard Package1,000