ASV SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ASV SERIES
ASV Series Bottom
ASV Series Top

ASV-14.31818MHZ-EJ-T

Digi-Key Part Number
535-9310-2-ND - Tape & Reel (TR)
535-9310-1-ND - Cut Tape (CT)
535-9310-6-ND - Digi-Reel®
Manufacturer
Abracon LLC
Manufacturer Product Number
ASV-14.31818MHZ-EJ-T
Supplier
Description
XTAL OSC XO 14.31818MHZ HCMOS
Manufacturer Standard Lead Time
31 Weeks
Detailed Description
14.31818 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Crystal
Type
XO (Standard)
Frequency
14.31818 MHz
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
3.3V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Current - Supply (Max)
10mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.276" L x 0.200" W (7.00mm x 5.08mm)
Height - Seated (Max)
0.071" (1.80mm)
Current - Supply (Disable) (Max)
10µA
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.99120$991.20
Cut Tape (CT)
QtyUnit PriceExt Price
1$1.58000$1.58
10$1.50500$15.05
50$1.47000$73.50
100$1.26000$126.00
500$1.22500$612.50
Additional Resources
AttributeDescription
Other Names
ASV1431818MHZEJT
535-9310-2
ASV-14.31818MHZ-E-J-T
535-9310-1
300-9310-1
300-9310-2
300-9310-1-ND
300-9310-2-ND
535-9310-6
Standard Package1,000