USD

ASTMHT Series
ASTMHT Series
ASTMHT-D

ASTMHTD-100.000MHZ-AJ-E-T

Digi-Key Part Number
535-15306-2-ND - Tape & Reel (TR)
535-15306-1-ND - Cut Tape (CT)
535-15306-6-ND - Digi-Reel®
Manufacturer
Abracon LLC
Manufacturer Product Number
ASTMHTD-100.000MHZ-AJ-E-T
Supplier
Description
MEMS OSC XO 100.0000MHZ LVCMOS
Manufacturer Standard Lead Time
29 Weeks
Detailed Description
100 MHz XO (Standard) LVCMOS Oscillator 2.25V ~ 3.63V Enable/Disable 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
MEMS
Type
XO (Standard)
Function
Enable/Disable
Output
LVCMOS
Voltage - Supply
2.25V ~ 3.63V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 125°C
Current - Supply (Max)
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
-
Frequency
100 MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$3.06000$3.06
10$2.91800$29.18
50$2.77240$138.62
100$2.48060$248.06
500$2.33472$1,167.36
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$2.04288$2,042.88
3,000$1.89696$5,690.88
5,000$1.82400$9,120.00
Additional Resources
AttributeDescription
Other Names
535-15306-2
ASTMHTD-100.000MHZ-AJ-E-T-ND
Standard Package1,000