USD

ASPI-4030S-SERIES

ASPI-4030S-470M-T

Digi-Key Part Number
535-12321-2-ND - Tape & Reel (TR)
535-12321-1-ND - Cut Tape (CT)
535-12321-6-ND - Digi-Reel®
Manufacturer
Abracon LLC
Manufacturer Product Number
ASPI-4030S-470M-T
Supplier
Description
FIXED IND 47UH 720MA 445 MOHM
Manufacturer Standard Lead Time
23 Weeks
Detailed Description
47µH Shielded Wirewound Inductor 720mA 445mOhm Nonstandard
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Nickel Zinc Ferrite (NiZn)
Tolerance
±20%
Current - Saturation (Isat)
950mA
Shielding
Shielded
DC Resistance (DCR)
445mOhm
Q @ Freq
-
Frequency - Self Resonant
8.4MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.157"" L x 0.157"" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.118"" (3.00mm)
Inductance
47µH
Current Rating (Amps)
720mA
Inductance Frequency - Test
100kHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
Price and Procurement

Additional Resources
AttributeDescription
Other Names
535-12321-1
535-12321-6
535-12321-2
Standard Package1