USD

ABS25 Series
ABS25 Series
ABS25 Series Side 2
ABS25 Series Side 1

ABS25-32.768KHZ-4-T

Digi-Key Part Number
535-13425-2-ND - Tape & Reel (TR)
535-13425-1-ND - Cut Tape (CT)
535-13425-6-ND - Digi-Reel®
Manufacturer
Abracon LLC
Manufacturer Product Number
ABS25-32.768KHZ-4-T
Supplier
Description
CRYSTAL 32.7680KHZ 12.5PF SMD
Manufacturer Standard Lead Time
43 Weeks
Detailed Description
±30ppm Crystal 12.5pF 4-SOJ, 5.50mm pitch
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency Stability
-
Frequency Tolerance
±30ppm
Load Capacitance
12.5pF
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SOJ, 5.50mm pitch
Size / Dimension
0.315" L x 0.150" W (8.00mm x 3.80mm)
Height - Seated (Max)
0.098" (2.50mm)
Frequency
32.768 kHz
ESR (Equivalent Series Resistance)
50 kOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8541.60.0010
Price and Procurement

Additional Resources
AttributeDescription
Other Names
535-13425-2
ABS25-32.768KHZ-4-T-ND
Standard Package3,000