USD

Due to temporary constrained supply, Digi-Key is unable to accept backorders at this time.
ABS07 Series
ABS07 Series
ABS Series Connections
ABS07 Series Top

ABS07-32.768KHZ-7-1-T

Digi-Key Part Number
535-13478-2-ND - Tape & Reel (TR)
535-13478-1-ND - Cut Tape (CT)
535-13478-6-ND - Digi-Reel®
Manufacturer
Abracon LLC
Manufacturer Product Number
ABS07-32.768KHZ-7-1-T
Supplier
Description
CRYSTAL 32.7680KHZ 7PF SMD
Manufacturer Standard Lead Time
43 Weeks
Detailed Description
±10ppm Crystal 7pF 2-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency Stability
-
Frequency Tolerance
±10ppm
Load Capacitance
7pF
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Frequency
32.768 kHz
ESR (Equivalent Series Resistance)
70 kOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.60.0010
Available To Order

Additional Resources
AttributeDescription
Other Names535-13478-2
Standard Package3,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
ABS06-32.768KHZ-9-1-TAbracon LLC24,029535-10247-1-ND$1.62000Similar