USD

ABS07 Series
ABS07 Series
ABS Series Connections
ABS07 Series Top

ABS07-32.768KHZ-4-T

Digi-Key Part Number
535-13424-2-ND - Tape & Reel (TR)
535-13424-1-ND - Cut Tape (CT)
535-13424-6-ND - Digi-Reel®
Manufacturer
Abracon LLC
Manufacturer Product Number
ABS07-32.768KHZ-4-T
Supplier
Description
CRYSTAL 32.7680KHZ 4PF SMD
Manufacturer Standard Lead Time
29 Weeks
Detailed Description
32.768kHz ±30ppm Crystal 4pF 70 kOhms 2-SMD, No Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency Stability
-
Frequency Tolerance
±30ppm
Load Capacitance
4pF
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Size / Dimension
0.126"" L x 0.059"" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.035"" (0.90mm)
Frequency
32.768kHz
ESR (Equivalent Series Resistance)
70 kOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.60.0010
Price and Procurement

Additional Resources
AttributeDescription
Other Names
535-13424-2
ABS07-32.768KHZ-4-T-ND
535-13424-1
535-13424-6
Standard Package3,000