ABM3 SERIES
ABM3 SERIES
ABM3 Series Top
ABM3 Series Side

ABM3-10.000MHZ-B4Y-T

Digi-Key Part Number
535-13570-2-ND - Tape & Reel (TR)
535-13570-1-ND - Cut Tape (CT)
535-13570-6-ND - Digi-Reel®
Manufacturer
Abracon LLC
Manufacturer Product Number
ABM3-10.000MHZ-B4Y-T
Supplier
Description
CRYSTAL 10.0000MHZ 18PF SMD
Detailed Description
10 MHz ±30ppm Crystal 18pF 60 Ohms 2-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
10 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.051" (1.30mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Affected
ECCNEAR99
HTSUS8541.60.0050
Additional Resources
AttributeDescription
Other Names
535-13570-6
535-13570-2
535-13570-1
Standard Package1,000