ABM12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ABM12
ABM12 Series Circuit
ABM12 Series Side

ABM12-26.000MHZ-B2X-T3

Digi-Key Part Number
535-10252-2-ND - Tape & Reel (TR)
535-10252-1-ND - Cut Tape (CT)
535-10252-6-ND - Digi-Reel®
Manufacturer
Abracon LLC
Manufacturer Product Number
ABM12-26.000MHZ-B2X-T3
Supplier
Description
CRYSTAL 26.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
29 Weeks
Detailed Description
26 MHz ±20ppm Crystal 8pF 200 Ohms 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
26 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±20ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
200 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max)
0.018" (0.45mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.60.0060
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$1.04832$3,144.96
6,000$1.01088$6,065.28
Cut Tape (CT)
QtyUnit PriceExt Price
1$1.68000$1.68
10$1.61000$16.10
50$1.57240$78.62
100$1.34780$134.78
500$1.31040$655.20
1,000$1.10448$1,104.48
Digi-Reel®
QtyUnit PriceExt Price
1$1.68000$1.68
10$1.61000$16.10
50$1.57240$78.62
100$1.34780$134.78
500$1.31040$655.20
1,000$1.10448$1,104.48
Additional Resources
AttributeDescription
Other Names
535-10252-2
535-10252-1
ABM12-26.000MHZ-B2X-T
Q8492252
ABM1226000MHZB2XT3
535-10252-6
Standard Package3,000