ABM10 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ABM10 SERIES
ABM10-165 Series
ABM10 Series Circuit

ABM10-28.63636MHZ-8-7A15-T

Digi-Key Part Number
535-ABM10-28.63636MHZ-8-7A15-TTR-ND - Tape & Reel (TR)
535-ABM10-28.63636MHZ-8-7A15-TCT-ND - Cut Tape (CT)
535-ABM10-28.63636MHZ-8-7A15-TDKR-ND - Digi-Reel®
Manufacturer
Abracon LLC
Manufacturer Product Number
ABM10-28.63636MHZ-8-7A15-T
Supplier
Description
CRYSTAL 28.63636MHZ 8PF SMD
Detailed Description
28.63636 MHz ±15ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
28.63636 MHz
Frequency Stability
±15ppm
Frequency Tolerance
±15ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 60°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.028" (0.70mm)
Environmental & Export Classifications
AttributeDescription
Not Applicable
ECCNEAR99
HTSUS8541.60.0060
AttributeDescription
ABM10-28.63636MHZ-8-7A15-T
535-9623-6-ND
ABM10-28.63636MHZ-8-7-A15-T
535-9623-2
ABM102863636MHZ87A15T
535-ABM10-28.63636MHZ-8-7A15-TDKR
535-9623-2-ND
535-9623-1
535-9623-1-ND
535-ABM10-28.63636MHZ-8-7A15-TTR
535-9623-6
535-ABM10-28.63636MHZ-8-7A15-TCT
1,000