ABM10 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ABM10 SERIES
ABM10 Series Circuit
ABM10 Series Side

ABM10-27.120MHZ-8-A10-T

Digi-Key Part Number
535-14367-2-ND - Tape & Reel (TR)
535-14367-1-ND - Cut Tape (CT)
535-14367-6-ND - Digi-Reel®
Manufacturer
Abracon LLC
Manufacturer Product Number
ABM10-27.120MHZ-8-A10-T
Supplier
Description
CRYSTAL 27.1200MHZ 8PF SMD
Manufacturer Standard Lead Time
31 Weeks
Detailed Description
27.12 MHz ±20ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
27.12 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±20ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 60°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.028" (0.70mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.60.0060
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.57000$0.57
10$0.47300$4.73
50$0.42560$21.28
100$0.37820$37.82
500$0.35932$179.66
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.30259$302.59
3,000$0.28368$851.04
5,000$0.27422$1,371.10
10,000$0.26477$2,647.70
Additional Resources
AttributeDescription
Other Names
535-14367-1
-535-14367-2
535-14367-6
-535-14367-1
-535-14367-6
535-14367-2
Standard Package1,000