ABM10 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ABM10 SERIES
ABM10 Series Circuit
ABM10 Series Side

ABM10-24.576MHZ-D30-T3

Digi-Key Part Number
535-10931-2-ND - Tape & Reel (TR)
535-10931-1-ND - Cut Tape (CT)
535-10931-6-ND - Digi-Reel®
Manufacturer
Abracon LLC
Manufacturer Product Number
ABM10-24.576MHZ-D30-T3
Supplier
Description
CRYSTAL 24.5760MHZ 10PF SMD
Manufacturer Standard Lead Time
31 Weeks
Detailed Description
24.576 MHz ±20ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
24.576 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±20ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.028" (0.70mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.60.0060
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.15000$1.15
10$1.01600$10.16
50$0.94940$47.47
100$0.83900$83.90
500$0.79488$397.44
1,000$0.66240$662.40
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.64032$1,920.96
6,000$0.61824$3,709.44
15,000$0.59616$8,942.40
Additional Resources
AttributeDescription
Other Names
ABM1024576MHZD30T3
535-10931-6
535-10931-2
535-10931-1
Standard Package3,000