ABM10 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ABM10 SERIES
ABM10-165 Series
ABM10 Series Circuit

ABM10-22.1184MHZ-E20-T

Digi-Key Part Number
535-9092-2-ND - Tape & Reel (TR)
535-9092-1-ND - Cut Tape (CT)
535-9092-6-ND - Digi-Reel®
Manufacturer
Abracon LLC
Manufacturer Product Number
ABM10-22.1184MHZ-E20-T
Supplier
Description
CRYSTAL 22.1184MHZ 10PF SMD
Manufacturer Standard Lead Time
29 Weeks
Detailed Description
22.1184 MHz ±20ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
22.1184 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±20ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.028" (0.70mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.60.0060
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.40000$1.40
10$1.34200$13.42
50$1.31040$65.52
100$1.12320$112.32
500$1.09200$546.00
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.92040$920.40
3,000$0.87360$2,620.80
5,000$0.86450$4,322.50
Additional Resources
AttributeDescription
Other Names
300-9092-1
300-9092-2
ABM10221184MHZE20T
300-9092-1-ND
535-9092-1
300-9092-2-ND
535-9092-2
535-9092-6
Standard Package1,000