ABM10 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ABM10 SERIES
ABM10 Series Footprint
ABM10 Series Top

ABM10-22.1184MHZ-D30-T3

Digi-Key Part Number
535-10929-2-ND - Tape & Reel (TR)
535-10929-1-ND - Cut Tape (CT)
535-10929-6-ND - Digi-Reel®
Manufacturer
Abracon LLC
Manufacturer Product Number
ABM10-22.1184MHZ-D30-T3
Supplier
Description
CRYSTAL 22.1184MHZ 10PF SMD
Manufacturer Standard Lead Time
29 Weeks
Detailed Description
22.1184 MHz ±20ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
22.1184 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±20ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.028" (0.70mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.60.0060
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.64032$1,920.96
Cut Tape (CT)
QtyUnit PriceExt Price
1$1.19000$1.19
10$1.05700$10.57
50$0.98780$49.39
Additional Resources
AttributeDescription
Other Names
535-10929-1
ABM10221184MHZD30T3
535-10929-6
535-10929-2
Standard Package3,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
ABM10-22.1184MHZ-E20-TAbracon LLC1,117535-9092-1-ND$1.40000Similar