16-QFN

AB0804-T3

Digi-Key Part Number
535-11922-2-ND - Tape & Reel (TR)
535-11922-1-ND - Cut Tape (CT)
535-11922-6-ND - Digi-Reel®
Manufacturer
Abracon LLC
Manufacturer Product Number
AB0804-T3
Supplier
Description
IC RTC CLK/CALENDAR I2C 16-QFN
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar 256B I²C, 2-Wire Serial 16-VFQFN Exposed Pad
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Clock/Calendar
Features
Alarm, Leap Year, SRAM, Trickle-Charger, Watchdog Timer
Memory Size
256B
Time Format
HH:MM:SS:hh
Date Format
YY-MM-DD-dd
Interface
I²C, 2-Wire Serial
Voltage - Supply
1.7V ~ 3.6V
Voltage - Supply, Battery
1.5V ~ 3.6V
Current - Timekeeping (Max)
0.17µA ~ 0.22µA @ 1.8V ~ 3V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
AB0804T3
535-11922-1
535-11922-2
535-11922-6
Standard Package3,000
Substitutes (17)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
DS3232MZ+Maxim Integrated225DS3232MZ+-ND$9.00000Similar
MCP79412-I/STMicrochip Technology15MCP79412-I/ST-ND$1.08000Similar
DS3231M+Maxim Integrated300DS3231M+-ND$9.04000Similar
DS1308U-33+TMaxim Integrated4,757DS1308U-33+TCT-ND$4.00000Similar
ISL1208IU8Z-T7ARenesas Electronics America Inc581ISL1208IU8Z-T7ACT-ND$4.44000Similar