USD

SNT-8A

S-89230BC-I8T1U

Digi-Key Part Number
1662-2110-2-ND - Tape & Reel (TR)
1662-2110-1-ND - Cut Tape (CT)
1662-2110-6-ND - Digi-Reel®
Manufacturer
ABLIC U.S.A. Inc.
Manufacturer Product Number
S-89230BC-I8T1U
Supplier
Description
IC COMPARATOR CMOS SNT-8A
Manufacturer Standard Lead Time
30 Weeks
Detailed Description
Comparator CMOS - SNT-8A
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ABLIC U.S.A. Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
CMOS
Output Type
-
Voltage - Supply, Single/Dual (±)
1.8V ~ 5.5V
Voltage - Input Offset (Max)
4mV @ 5V
Current - Input Bias (Max)
1pA (Typ)
Current - Output (Typ)
5mA (Min)
Current - Quiescent (Max)
40µA
CMRR, PSRR (Typ)
70dB CMRR, 70dB PSRR
Propagation Delay (Max)
26µs (Typ)
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
8-SMD, Flat Lead
Mounting Type
Surface Mount
Supplier Device Package
SNT-8A
Number of Elements
2
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.27904$1,395.20
Additional Resources
AttributeDescription
Other Names
1662-2110-2
S-89230BC-I8T1U-ND
Standard Package5,000