USD

Not Recommended for New Design, minimums may apply.
SC-88A

S-89220ACNC-1C1TFG

Digi-Key Part Number
S-89220ACNC-1C1TFG-ND - Tape & Reel (TR)
Manufacturer
ABLIC U.S.A. Inc.
Manufacturer Product Number
S-89220ACNC-1C1TFG
Supplier
Description
IC COMPARATOR CMOS 10UA SC-88A
Detailed Description
Comparator General Purpose - SC-88A
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ABLIC U.S.A. Inc.
Series
-
Package
Tape & Reel (TR)
Part Status
Not For New Designs
Type
General Purpose
Output Type
-
Voltage - Supply, Single/Dual (±)
1.8V ~ 5.5V
Voltage - Input Offset (Max)
4mV @ 5V
Current - Input Bias (Max)
1pA @ 5.5V
Current - Output (Typ)
9mA @ 5V
Current - Quiescent (Max)
-
CMRR, PSRR (Typ)
70dB CMRR, 70dB PSRR
Propagation Delay (Max)
23µs
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
5-TSSOP, SC-70-5, SOT-353
Mounting Type
Surface Mount
Supplier Device Package
SC-88A
Number of Elements
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
Available To Order

Additional Resources
AttributeDescription
Standard Package3,000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
LT1011AIS8#PBFAnalog Devices Inc.3,106LT1011AIS8#PBF-ND$7.06000Similar
LM211DSTMicroelectronics1,566497-19612-ND$2.81000Similar