USD

SC-88A

S-89210ACNC-1C0TFG

Digi-Key Part Number
S-89210ACNC-1C0TFG-ND - Tape & Reel (TR)
Manufacturer
ABLIC U.S.A. Inc.
Manufacturer Product Number
S-89210ACNC-1C0TFG
Supplier
Description
IC COMPARATOR CMOS 50UA SC-88A
Detailed Description
Comparator General Purpose - SC-88A
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ABLIC U.S.A. Inc.
Series
-
Package
Tape & Reel (TR)
Part Status
Not For New Designs
Type
General Purpose
Output Type
-
Voltage - Supply, Single/Dual (±)
1.8V ~ 5.5V
Voltage - Input Offset (Max)
4mV @ 5V
Current - Input Bias (Max)
1pA @ 5.5V
Current - Output (Typ)
9mA @ 5V
Current - Quiescent (Max)
-
CMRR, PSRR (Typ)
70dB CMRR, 70dB PSRR
Propagation Delay (Max)
45µs
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
5-TSSOP, SC-70-5, SOT-353
Mounting Type
Surface Mount
Supplier Device Package
SC-88A
Number of Elements
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.21359$640.77
Additional Resources
AttributeDescription
Standard Package3,000
Substitutes (9)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
LM211DSTMicroelectronics1,541497-19612-ND$2.81000Similar
TS391ILTSTMicroelectronics10,003497-2275-1-ND$0.71000Similar
LMV331IDCKRTexas Instruments31296-6634-1-ND$0.74000Upgrade
LMV331M7X/NOPBTexas Instruments44,247LMV331M7X/NOPBCT-ND$0.88000Direct
AZV331KTR-G1Diodes Incorporated37,915AZV331KTR-G1DICT-ND$0.42000Similar