USD

SNT-8A

S-89130BC-I8T1U

Digi-Key Part Number
1662-2102-2-ND - Tape & Reel (TR)
1662-2102-1-ND - Cut Tape (CT)
1662-2102-6-ND - Digi-Reel®
Manufacturer
ABLIC U.S.A. Inc.
Manufacturer Product Number
S-89130BC-I8T1U
Supplier
Description
IC CMOS 2 CIRCUIT SNT8A
Manufacturer Standard Lead Time
30 Weeks
Detailed Description
CMOS Amplifier Circuit - SNT-8A
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ABLIC U.S.A. Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
CMOS
Output Type
-
Slew Rate
2V/µs
Current - Supply
1mA (x2 Channels)
Voltage - Supply, Single/Dual (±)
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SMD, Flat Lead
Supplier Device Package
SNT-8A
Number of Circuits
2
Gain Bandwidth Product
3 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
3 mV
Current - Output / Channel
5 mA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.33.0001
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.27904$1,395.20
Additional Resources
AttributeDescription
Other Names
1662-2102-2
S-89130BC-I8T1U-ND
Standard Package5,000