USD

8-TSSOP 8-MSOP

S-89120BFM-H4B-TFU

Digi-Key Part Number
1662-3276-2-ND - Tape & Reel (TR)
1662-3276-1-ND - Cut Tape (CT)
1662-3276-6-ND - Digi-Reel®
Manufacturer
ABLIC U.S.A. Inc.
Manufacturer Product Number
S-89120BFM-H4B-TFU
Supplier
Description
IC CMOS 2 CIRCUIT 8TMSOP
Manufacturer Standard Lead Time
30 Weeks
Detailed Description
CMOS Amplifier Circuit - 8-TMSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ABLIC U.S.A. Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
CMOS
Output Type
-
Slew Rate
0.015V/µs
Current - Supply
10µA
Voltage - Supply, Single/Dual (±)
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-WSSOP, 8-MSOP (0.110", 2.80mm Width)
Supplier Device Package
8-TMSOP
Number of Circuits
1
Gain Bandwidth Product
40 kHz
Current - Input Bias
1 pA
Voltage - Input Offset
3 mV
Current - Output / Channel
13 mA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.33.0001
Price and Procurement

Additional Resources
AttributeDescription
Other Names
1662-3276-2
S-89120BFM-H4B-TFU-ND
Standard Package4,000