SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-8261AARMD-G2RT2U

Digi-Key Part Number
S-8261AARMD-G2RT2U-ND - Tape & Reel (TR)
Manufacturer
ABLIC U.S.A. Inc.
Manufacturer Product Number
S-8261AARMD-G2RT2U
Supplier
Description
IC BATT PROT LI-ION 1CEL SOT23-6
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
Battery Battery Protection IC Lithium Ion/Polymer SOT-23-6
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ABLIC U.S.A. Inc.
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Function
Battery Protection
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Fault Protection
Over Current, Short Circuit
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.35351$1,060.53
Additional Resources
AttributeDescription
Standard Package3,000
Substitutes (6)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
BQ29717DSETTexas Instruments161296-BQ29717DSETCT-ND$1.25000Similar
BQ29703DSERTexas Instruments1,466296-44717-1-ND$0.63000Similar
BQ29716DSETTexas Instruments1,403296-44127-1-ND$1.25000Similar
AP9214L-AN-HSB-7Diodes Incorporated565AP9214L-AN-HSB-7DICT-ND$1.00000Similar
BQ29733DSERTexas Instruments2,203296-49566-1-ND$0.63000Similar